Part Details for 0805CS-331XJLC by Coilcraft Inc
Results Overview of 0805CS-331XJLC by Coilcraft Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0805CS-331XJLC Information
0805CS-331XJLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-331XJLC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Price & Stock for 0805CS-331XJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7086 |
|
RFQ | ||
|
Bristol Electronics | 3986 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.33 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 4689 |
|
$0.4350 / $1.4500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.33 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3188 |
|
$0.2756 / $0.7875 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.33 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1044 |
|
$0.3150 / $0.7875 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 3136 |
|
$0.2100 / $0.9200 | Buy Now |
DISTI #
SMC-0805CS-331XJLC
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 2000 |
|
$0.0990 / $0.1072 | RFQ |
Part Details for 0805CS-331XJLC
0805CS-331XJLC CAD Models
0805CS-331XJLC Part Data Attributes
|
0805CS-331XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-331XJLC
Coilcraft Inc
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 48 | |
Rated Current-Max | 0.31 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 650 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for 0805CS-331XJLC
This table gives cross-reference parts and alternative options found for 0805CS-331XJLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-331XJLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805CS-331XJSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | 0805CS-331XJLC vs 0805CS-331XJSD |
0805CS-331XJTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | 0805CS-331XJLC vs 0805CS-331XJTD |
0805CS-331XJRD | Coilcraft Inc | Check for Price | General Purpose Inductor, | 0805CS-331XJLC vs 0805CS-331XJRD |
0805CS-331XJLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | 0805CS-331XJLC vs 0805CS-331XJLD |
CT0805CSF-331J | Central Technologies | Check for Price | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805CS-331XJLC vs CT0805CSF-331J |
0805CS-331XJRB | Coilcraft Inc | Check for Price | General Purpose Inductor, | 0805CS-331XJLC vs 0805CS-331XJRB |
0805CS-331XJRC | Coilcraft Inc | Check for Price | General Purpose Inductor, | 0805CS-331XJLC vs 0805CS-331XJRC |
FHW0805UCR33JGB | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | 0805CS-331XJLC vs FHW0805UCR33JGB |
CS0805-R33J-S | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.33uH, 5%, Ceramic-Core, 0907, | 0805CS-331XJLC vs CS0805-R33J-S |
WRFI0805-S-R33JT | VENKEL LTD | Check for Price | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | 0805CS-331XJLC vs WRFI0805-S-R33JT |