-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0805CS-330XJLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-330XJLC | Coilcraft Inc | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2286409
|
Farnell | INDUCTOR, 33NH, 5%, 2.15GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 579 |
|
$0.4263 / $0.9900 | Buy Now |
DISTI #
2286409RL
|
Farnell | INDUCTOR, 33NH, 5%, 2.15GHZ, RF, SMD RoHS: Compliant Min Qty: 500 Lead time: 10 Weeks, 1 Days Container: Reel | 579 |
|
$0.4263 | Buy Now |
|
Bristol Electronics | 5263 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.033 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1624 |
|
$0.3150 / $0.7875 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.033 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 400 |
|
$0.3525 / $0.7050 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1522 |
|
$0.2100 / $0.9200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 214 |
|
$0.4000 / $0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805CS-330XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-330XJLC
Coilcraft Inc
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 0805CS-330XJLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-330XJLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805CS-330XJED | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | 0805CS-330XJLC vs 0805CS-330XJED |
ST336RAA330JAH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, Ceramic-Core, 0907 | 0805CS-330XJLC vs ST336RAA330JAH |
0805CS-330XJBB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | 0805CS-330XJLC vs 0805CS-330XJBB |
AWCS0023171533NJ00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | 0805CS-330XJLC vs AWCS0023171533NJ00 |
0805CS-330XJSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | 0805CS-330XJLC vs 0805CS-330XJSC |
LCWC0805J33NQTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, | 0805CS-330XJLC vs LCWC0805J33NQTAR |
WRFI0805-S-33NJT | VENKEL LTD | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | 0805CS-330XJLC vs WRFI0805-S-33NJT |
ST336RAA330JSH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | 0805CS-330XJLC vs ST336RAA330JSH |
AWCS0023171533NJ00 | Pulse Electronics Corporation | $0.1755 | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | 0805CS-330XJLC vs AWCS0023171533NJ00 |
ST336RAA330JQZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | 0805CS-330XJLC vs ST336RAA330JQZ |