Part Details for 0805CS-030XJEC by Coilcraft Inc
Results Overview of 0805CS-030XJEC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0805CS-030XJEC Information
0805CS-030XJEC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-030XJEC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | |
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Price & Stock for 0805CS-030XJEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 2180 |
|
$0.2100 / $0.9200 | Buy Now |
Part Details for 0805CS-030XJEC
0805CS-030XJEC CAD Models
0805CS-030XJEC Part Data Attributes
|
0805CS-030XJEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-030XJEC
Coilcraft Inc
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 1500 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0805CS-030XJEC
This table gives cross-reference parts and alternative options found for 0805CS-030XJEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-030XJEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805CS-030XJSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | 0805CS-030XJEC vs 0805CS-030XJSC |
0805CS-030XJLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | 0805CS-030XJEC vs 0805CS-030XJLD |
CS0805-3N3J-N | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805CS-030XJEC vs CS0805-3N3J-N |
LCWC0805J3N3RTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, | 0805CS-030XJEC vs LCWC0805J3N3RTAR |
0805CS-030XJRB | Coilcraft Inc | Check for Price | General Purpose Inductor, | 0805CS-030XJEC vs 0805CS-030XJRB |
CT0805CSF-030J | Central Technologies | Check for Price | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805CS-030XJEC vs CT0805CSF-030J |
0805CS-030XJRC | Coilcraft Inc | $0.9372 | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | 0805CS-030XJEC vs 0805CS-030XJRC |
WRFI0805-S-3N3JT | VENKEL LTD | Check for Price | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | 0805CS-030XJEC vs WRFI0805-S-3N3JT |
0805CS-030XJED | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | 0805CS-030XJEC vs 0805CS-030XJED |
CI0805-3N3-JTQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | 0805CS-030XJEC vs CI0805-3N3-JTQ |