Part Details for 0805CG100J500BA by Skywell Technology Inc
Overview of 0805CG100J500BA by Skywell Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805CG100J500BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 10 PF, SURFACE MOUNT, 0805 | 12000 |
|
$0.0045 / $0.0240 | Buy Now |
Part Details for 0805CG100J500BA
0805CG100J500BA CAD Models
0805CG100J500BA Part Data Attributes
|
0805CG100J500BA
Skywell Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0805CG100J500BA
Skywell Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYWELL TECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0805CG(50V,MT10PF) | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.2 mm |
Alternate Parts for 0805CG100J500BA
This table gives cross-reference parts and alternative options found for 0805CG100J500BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CG100J500BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0805NPO100J50TRPLP7C3F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | NIC Components Corp | 0805CG100J500BA vs NMC0805NPO100J50TRPLP7C3F |
0805NPO100JW2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | American Technical Ceramics Corp | 0805CG100J500BA vs 0805NPO100JW2SB |
NMC0805NPO100J50TRPLP3K7C3F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | NIC Components Corp | 0805CG100J500BA vs NMC0805NPO100J50TRPLP3K7C3F |
0805NPO100JE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | American Technical Ceramics Corp | 0805CG100J500BA vs 0805NPO100JE2ST |
0805NPO100JE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | American Technical Ceramics Corp | 0805CG100J500BA vs 0805NPO100JE2SB |
NMC0805NPO100J50TRP7C3F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | NIC Components Corp | 0805CG100J500BA vs NMC0805NPO100J50TRP7C3F |
0805CG100J500BM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | Skywell Technology Inc | 0805CG100J500BA vs 0805CG100J500BM |
NMC0805NPO100J50TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | NIC Components Corp | 0805CG100J500BA vs NMC0805NPO100J50TRPLP3K |
0805CG100J500BB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | Skywell Technology Inc | 0805CG100J500BA vs 0805CG100J500BB |
U0805C100JNT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | Walsin Technology Corporation | 0805CG100J500BA vs U0805C100JNT |