Part Details for 0805B681K500NT 680PF 50V 10% X7R by Fenghua (HK) Electronics Ltd
Overview of 0805B681K500NT 680PF 50V 10% X7R by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805B681K500NT 680PF 50V 10% X7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC0805-680P-KX50-F
|
Maritex | Ceramic capacitor SMD, 0805, 680pF, 50V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 2820 |
|
$0.0040 / $0.0100 | Buy Now |