Part Details for 0805B563K500CT by Walsin Technology Corporation
Overview of 0805B563K500CT by Walsin Technology Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805B563K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1586-1-ND
|
DigiKey | CAP CER 0.056UF 50V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7567 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
791-0805B563K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.056uF +-10% 50V RoHS: Compliant | 6799 |
|
$0.0130 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0045 | Buy Now |
|
Bristol Electronics | 500000 |
|
RFQ | ||
DISTI #
0805B563K500CT
|
TME | Capacitor: ceramic, MLCC, 56nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0080 | RFQ |
DISTI #
C1S812000064704
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant Container: Cut Tape | 4000 |
|
$0.0136 / $0.0336 | Buy Now |
Part Details for 0805B563K500CT
0805B563K500CT CAD Models
0805B563K500CT Part Data Attributes
|
0805B563K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805B563K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805B563K500CT
This table gives cross-reference parts and alternative options found for 0805B563K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B563K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCM21B563KBNC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | 0805B563K500CT vs SCM21B563KBNC |
G311P838ACX563K2R1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | 0805B563K500CT vs G311P838ACX563K2R1 |
0805B563K500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | 0805B563K500CT vs 0805B563K500CG |
G311P838ACX563K2R3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | 0805B563K500CT vs G311P838ACX563K2R3 |
MT21B563K500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | 0805B563K500CT vs MT21B563K500CG |
MT21B563K500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | 0805B563K500CT vs MT21B563K500CT |
0805X7R563K50V | Synton-Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | 0805B563K500CT vs 0805X7R563K50V |
CC0805X563K3 | Strong Capacitor Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | 0805B563K500CT vs CC0805X563K3 |
CALC0805B500A563K-T15 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | 0805B563K500CT vs CALC0805B500A563K-T15 |
TYC0805B563KGT | TE Connectivity | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.056uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | 0805B563K500CT vs TYC0805B563KGT |