-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7858
|
Newark | Multilayer Ceramic Capacitor, 4700 Pf, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805B472K500CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0120 / $0.0150 | Buy Now |
DISTI #
68Y8970
|
Newark | Multilayer Ceramic Capacitor, 4700 Pf, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805B472K500CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 239 |
|
$0.0250 / $0.0430 | Buy Now |
DISTI #
1292-1582-1-ND
|
DigiKey | CAP CER 4700PF 50V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10110 In Stock |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
791-0805B472K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700pF +-10% 50V RoHS: Compliant | 5437 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0805 4700 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0068 / $0.0078 | Buy Now |
|
Bristol Electronics | 10184 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0047UF, SURFACE MOUNT, 0805 | 2180 |
|
$0.0150 / $0.0400 | Buy Now |
DISTI #
0805B472K500CT
|
TME | Capacitor: ceramic, 4.7nF, 50V, X7R, ±10%, 0805 Min Qty: 1 | 87576 |
|
$0.0068 / $0.0953 | Buy Now |
DISTI #
C1S812000006269
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant Container: Cut Tape | 24 |
|
$0.0320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805B472K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805B472K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 0805B472K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B472K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805Y472K5RAC7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | 0805B472K500CT vs C0805Y472K5RAC7411 |
C0805Y472K5RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805B472K500CT vs C0805Y472K5RACAUTO7210 |
C0805T472K5RBC7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | 0805B472K500CT vs C0805T472K5RBC7215 |
C0805C472K5RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805B472K500CT vs C0805C472K5RAC7215 |
C0805C472K5RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | 0805B472K500CT vs C0805C472K5RAC9028 |
C0805T472K5RBL7013 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | 0805B472K500CT vs C0805T472K5RBL7013 |
C0805T472K5RAL7210 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | 0805B472K500CT vs C0805T472K5RAL7210 |
C0805X472K5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805B472K500CT vs C0805X472K5RACAUTO |
C0805X472K5RECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805B472K500CT vs C0805X472K5RECAUTO |
0805X7R472K50V | CAP,CERAMIC,4.7NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Synton-Tech Corp | 0805B472K500CT vs 0805X7R472K50V |