Part Details for 0805B392J201CT by Walsin Technology Corporation
Overview of 0805B392J201CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805B392J201CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0805B392J201CTTR-ND
|
DigiKey | CAP CER 3900PF 200V X7R 0805 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0315 | Buy Now |
DISTI #
791-0805B392J201CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 MLCC X7R 3900 pF, +/- 5% 200 V T&R MH RoHS: Compliant | 0 |
|
$0.0460 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0166 | Buy Now |
Part Details for 0805B392J201CT
0805B392J201CT CAD Models
0805B392J201CT Part Data Attributes
|
0805B392J201CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805B392J201CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805B392J201CT
This table gives cross-reference parts and alternative options found for 0805B392J201CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B392J201CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X392J201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Passive Plus Inc | 0805B392J201CT vs C0805X392J201CT |
0805C392J201BT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805B392J201CT vs 0805C392J201BT |
CTMCC0805JTB201392 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0039uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | 0805B392J201CT vs CTMCC0805JTB201392 |
C0805X392J201PB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0805B392J201CT vs C0805X392J201PB |
C0805F392J2RAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 0805B392J201CT vs C0805F392J2RAC |
C0805F392J2RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 0805B392J201CT vs C0805F392J2RACAUTO |
C0805X392J201CB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Passive Plus Inc | 0805B392J201CT vs C0805X392J201CB |
08052C392JAJ2A | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805B392J201CT vs 08052C392JAJ2A |
C0805F392J2RAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805B392J201CT vs C0805F392J2RAL |
C0805F392J2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805B392J201CT vs C0805F392J2RALTM |