Capacitors
0805B152K101CT
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP

Overview of 0805B152K101CT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0805B152K101CT by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1292-0805B152K101CTTR-ND
DigiKey CAP CER 1500PF 100V X7R 0805 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0072
$0.0072 Buy Now
DISTI # 791-0805B152K101CT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500pF +-10% 100V RoHS: Compliant 90
  • 1 $0.1000
  • 10 $0.0630
  • 100 $0.0320
  • 1,000 $0.0210
  • 4,000 $0.0180
  • 8,000 $0.0150
  • 24,000 $0.0140
  • 100,000 $0.0130
$0.0130 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks 0
  • 4,000 $0.0041
$0.0041 Buy Now
Bristol Electronics   160000
RFQ
DISTI # C1S812000112931
Chip1Stop Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant Container: Cut Tape 4000
  • 50 $0.0409
  • 100 $0.0380
  • 200 $0.0334
  • 500 $0.0322
  • 1,000 $0.0308
  • 2,000 $0.0306
  • 4,000 $0.0282
$0.0282 / $0.0409 Buy Now

CAD Models for 0805B152K101CT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0805B152K101CT by Walsin Technology Corporation

0805B152K101CT
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Walsin Technology Corporation
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 0805B152K101CT
    Walsin Technology Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for 0805B152K101CT

This table gives cross-reference parts and alternative options found for 0805B152K101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B152K101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
885012207117 Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±10%, X7R, 0805 (2012 mm), 0.035"T, -55º ~ +125ºC, 7" Reel Wurth Elektronik 0805B152K101CT vs 885012207117
C0805C152K1RAC7025 Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation 0805B152K101CT vs C0805C152K1RAC7025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805B152K101CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805B152K101CT by Walsin Technology Corporation

  • Please alert me when 0805B152K101CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0805B152K101CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805B152K101CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0805B152K101CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805B152K101CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805B152K101CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: