-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0805B103K500CT by Walsin Technology Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7817
|
Newark | Multilayer Ceramic Capacitor, 0.01 F, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |WALSIN... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 324000 |
|
$0.0070 / $0.0110 | Buy Now |
DISTI #
68Y8929
|
Newark | Multilayer Ceramic Capacitor, 0.01 F, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |WALSIN... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6562 |
|
$0.0110 / $0.0660 | Buy Now |
DISTI #
1292-1563-1-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
295609 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
791-0805B103K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01uF 50V X7R 0805 X7R RoHS: Compliant | 6395 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 0805 10 nF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0027 / $0.0032 | Buy Now |
DISTI #
87364628
|
Verical | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 7813 Package Multiple: 1 | Americas - 151883 |
|
$0.0090 | Buy Now |
DISTI #
87170397
|
Verical | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3572 Package Multiple: 1 | Americas - 10910 |
|
$0.0084 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 15% TC, 0.01UF, SURFACE MOUNT, 0805 | 6750 |
|
$0.0084 / $0.0448 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 15% TC, 0.01UF, SURFACE MOUNT, 0805 | 6400 |
|
$0.0480 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805B103K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805B103K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 0805B103K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B103K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805S103K5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 0805 | 0805B103K500CT vs C0805S103K5RALTU |
C0805C103K5RECAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0805B103K500CT vs C0805C103K5RECAUTO7210 |
C0805T103K5RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | 0805B103K500CT vs C0805T103K5RAL7411 |
G311P838ACX103K2R2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | 0805B103K500CT vs G311P838ACX103K2R2 |
C0805X103K5RACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0805B103K500CT vs C0805X103K5RACAUTO7210 |
C0805T103K5RBC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | 0805B103K500CT vs C0805T103K5RBC7867 |
C0805X103K5RECAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0805B103K500CT vs C0805X103K5RECAUTO7210 |
C0805T103K5RAL | KEMET Corporation | $0.2839 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | 0805B103K500CT vs C0805T103K5RAL |
C0805C103K5RAL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | 0805B103K500CT vs C0805C103K5RAL7013 |
C0805S103K5RAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | 0805B103K500CT vs C0805S103K5RAC7210 |