-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0805B102K201CT by Walsin Technology Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8924
|
Newark | Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 200 V, 0805 [2012 Metric] Rohs Compliant: Yes |WALS... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 713 |
|
$0.0210 / $0.1320 | Buy Now |
DISTI #
1292-0805B102K201CTTR-ND
|
DigiKey | CAP CER 1000PF 200V X7R 0805 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0078 | Buy Now |
DISTI #
791-0805B102K201CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF +-10% 200V RoHS: Compliant | 8671 |
|
$0.0060 / $0.1100 | Buy Now |
|
Future Electronics | 0805 X7R 1000pF 10% 200V RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0036 / $0.0042 | Buy Now |
DISTI #
87362892
|
Verical | Cap Ceramic 0.001uF 200V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 5435 Package Multiple: 1 | Americas - 22080 |
|
$0.0129 | Buy Now |
DISTI #
0805B102K201CT
|
TME | Capacitor: ceramic, MLCC, 1nF, 200V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 22080 |
|
$0.0103 / $0.0883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805B102K201CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805B102K201CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |