Part Details for 0805ASM-022G-04 by FASTRON GmBH
Results Overview of 0805ASM-022G-04 by FASTRON GmBH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0805ASM-022G-04 Information
0805ASM-022G-04 by FASTRON GmBH is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 0805ASM-022G-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0805ASM-022G-04
|
Mouser Electronics | RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open), 22nH, Tol: 2% RoHS: Compliant | 0 |
|
$0.1090 / $0.1170 | Order Now |
|
NAC | Non-magnetic Chip Inductor (Wire wound -open), 22nH, Tol: 2% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 0805ASM-022G-04
0805ASM-022G-04 CAD Models
0805ASM-022G-04 Part Data Attributes
|
0805ASM-022G-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
0805ASM-022G-04
FASTRON GmBH
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.3 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 57 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |