Part Details for 0805AS-R10K-01 by FASTRON GmBH
Overview of 0805AS-R10K-01 by FASTRON GmBH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR10K0HD | Murata Manufacturing Co Ltd | Fixed IND 100nH 1000mA POWRTRN | |
BCR10KM-12LB#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR10KM-12LA#B00 | Renesas Electronics Corporation | Triacs |
Price & Stock for 0805AS-R10K-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0805AS-R10K-01
|
Mouser Electronics | RF Inductors - SMD 100nH 150MHz RoHS: Compliant | 0 |
|
$0.1100 / $0.1190 | Order Now |
Part Details for 0805AS-R10K-01
0805AS-R10K-01 CAD Models
0805AS-R10K-01 Part Data Attributes
|
0805AS-R10K-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
0805AS-R10K-01
FASTRON GmBH
General Purpose Inductor, 0.1uH, 10%, Ceramic-Core, 0907
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Chip | |
Core Material | Ceramic | |
DC Resistance | 0.46 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 2.3 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1200 MHz | |
Tolerance | 10% |