Part Details for 0805AS-100K-08 by FASTRON GmBH
Overview of 0805AS-100K-08 by FASTRON GmBH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 0805AS-100K-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0805AS-100K-08
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor RoHS: Compliant | 0 |
|
$0.1370 / $0.1610 | Order Now |
|
Onlinecomponents.com | Wire-wound Ceramic RF Chip Inductor - 10000nH ±10% - Q: 15 - DCR: 16.0 - 60mA - Tape&Reel RoHS: Compliant | 0 |
|
$0.1269 / $0.1600 | Buy Now |
DISTI #
0805AS-100K-08
|
TME | Inductor: coil, SMD, 0805, 10uH, 0.06A, 16Ω, ftest: 7.9MHz, ±10%, Q: 15 Min Qty: 1000 | 0 |
|
$0.1530 | RFQ |
|
NAC | Wire-wound Ceramic RF Chip Inductor - Attributes: Inductance Value: 10000nH, Tolerance: 10%, Q min: 15, DCR max: 16.0, Rated DC Current: 60mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not appro RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1205 / $0.1500 | Buy Now |
Part Details for 0805AS-100K-08
0805AS-100K-08 CAD Models
0805AS-100K-08 Part Data Attributes:
|
0805AS-100K-08
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
0805AS-100K-08
FASTRON GmBH
General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 16 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.3 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |