Part Details for 0805AQ-012J-01 by FASTRON GmBH
Overview of 0805AQ-012J-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131760-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 6 column, 120 position, Right Angle Receptacle, Left Guide Pin. | |
10124560-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 12 Column, 240 position, Right Angle Header, Left Guide Pin. | |
10131770-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 16 column, 320 position, Right Angle Receptacle, Left Guide Pin. |
Price & Stock for 0805AQ-012J-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0805AQ-012J-01
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor RoHS: Compliant | 0 |
|
$0.1100 / $0.1190 | Order Now |
|
Onlinecomponents.com | Wire-wound Ceramic RF Chip Inductor - 12nH ±5% - Q: 80 - DCR: 0.045 - 1600mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.1040 / $0.1245 | Buy Now |
|
NAC | Wire-wound Ceramic RF Chip Inductor - Attributes: Inductance Value: 12nH, Tolerance: 5%, Q min: 80, DCR max: 0.045, Rated DC Current: 1600mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1003 / $0.1200 | Buy Now |
Part Details for 0805AQ-012J-01
0805AQ-012J-01 CAD Models
0805AQ-012J-01 Part Data Attributes
|
0805AQ-012J-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
0805AQ-012J-01
FASTRON GmBH
General Purpose Inductor, 0.012uH, 5%, Ceramic-Core, 0907,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.3 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 1.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 1000 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |