Part Details for 0805AA200MAT1A by Kyocera AVX Components
Overview of 0805AA200MAT1A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805AA200MAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0805AA200MAT1A
|
Avnet Americas | R102 HIGH VOLT - Tape and Reel (Alt: 0805AA200MAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 0805AA200MAT1A
0805AA200MAT1A CAD Models
0805AA200MAT1A Part Data Attributes
|
0805AA200MAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805AA200MAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Manufacturer Series | 0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | SIZE(HIGH VOLTAGE) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805AA200MAT1A
This table gives cross-reference parts and alternative options found for 0805AA200MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805AA200MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805AA200MA19A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 0805AA200MAT1A vs 0805AA200MA19A |
0805AA200MAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 0805AA200MAT1A vs 0805AA200MAT9A |
C0805C200MDGAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 1000V, C0G, -/+30ppm/Cel TC, 0.00002uF, 0805 | 0805AA200MAT1A vs C0805C200MDGAC9028 |
C0805C200MDGAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0805, | 0805AA200MAT1A vs C0805C200MDGAC7215 |
0805AA200MAX9A | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00002uF, SURFACE MOUNT, 0805, CHIP | 0805AA200MAT1A vs 0805AA200MAX9A |
LD05AA200MAB9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | 0805AA200MAT1A vs LD05AA200MAB9A |
C0805X200MDGACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0805, | 0805AA200MAT1A vs C0805X200MDGACAUTO7210 |
0805AA200MAX1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | 0805AA200MAT1A vs 0805AA200MAX1A |
0805AA200MAX3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | 0805AA200MAT1A vs 0805AA200MAX3A |
C0805X200MDGAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0805, | 0805AA200MAT1A vs C0805X200MDGAL |