Datasheets
0805AA100MAT1A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for 0805AA100MAT1A by Kyocera AVX Components

Overview of 0805AA100MAT1A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0805AA100MAT1A

Part # Distributor Description Stock Price Buy
DISTI # 18M6883
Newark Capacitor Ceramic 10Pf 1000V, C0G, 20%, 0805, Capacitance:10Pf, Voltage(Dc):1Kv, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 0805AA100MAT1A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.2310
$0.2310 Buy Now
DISTI # 18M3465
Newark Ceramic Capacitor 10Pf 1000V, C0G, 20%, 0805, Full Reel, Capacitance:10Pf, Voltage(Dc):1Kv, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 0805AA100MAT1A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.1910
  • 6,000 $0.1840
  • 10,000 $0.1800
$0.1800 / $0.1910 Buy Now
DISTI # 478-3995-2-ND
DigiKey CAP CER 10PF 1KV C0G/NP0 0805 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1947
$0.1947 Buy Now
DISTI # 0805AA100MAT1A
Avnet Americas Cap Ceramic 10pF 1000V C0G 20% SMD 0805 125°C T/R - Tape and Reel (Alt: 0805AA100MAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2322
  • 8,000 $0.2268
  • 16,000 $0.2214
  • 24,000 $0.2160
  • 32,000 $0.2106
$0.2106 / $0.2322 Buy Now
DISTI # 581-0805AA100MAT1A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1KV 10pF C0G 0805 20% Tol HV RoHS: Compliant 0
  • 4,000 $0.2040
  • 8,000 $0.1810
  • 24,000 $0.1770
$0.1770 / $0.2040 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.1731
$0.1731 Buy Now
Bristol Electronics   Min Qty: 7 43
  • 7 $0.7313
  • 29 $0.4753
$0.4753 / $0.7313 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 1000 V, C0G, 0.00001 uF, SURFACE MOUNT, 0805 34
  • 1 $0.9750
  • 6 $0.7800
  • 27 $0.4875
$0.4875 / $0.9750 Buy Now
Chip 1 Exchange INSTOCK 2000
RFQ

Part Details for 0805AA100MAT1A

0805AA100MAT1A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0805AA100MAT1A Part Data Attributes:

0805AA100MAT1A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
0805AA100MAT1A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 12 Weeks
Capacitance 0.00001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.448 mm
JESD-609 Code e3
Length 2.1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 1000 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for 0805AA100MAT1A

This table gives cross-reference parts and alternative options found for 0805AA100MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805AA100MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
102R15N100MT4 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP Johanson Dielectrics Inc 0805AA100MAT1A vs 102R15N100MT4
102R15N100MT6 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP Johanson Dielectrics Inc 0805AA100MAT1A vs 102R15N100MT6
102R15N100MV4 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 0805AA100MAT1A vs 102R15N100MV4

0805AA100MAT1A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805AA100MAT1A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805AA100MAT1A by Kyocera AVX Components

  • Please alert me when 0805AA100MAT1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0805AA100MAT1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805AA100MAT1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0805AA100MAT1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805AA100MAT1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805AA100MAT1A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: