Part Details for 0805ZD475KAT2A by Kyocera AVX Components
Overview of 0805ZD475KAT2A by Kyocera AVX Components
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805ZD475KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M9393
|
Newark | Smd Multilayer Ceramic Capacitor, 4.7 F, 10%, X5R, 10 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 0805ZD475KAT2A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6000 |
|
$0.2370 / $0.4140 | Buy Now |
DISTI #
84K8396
|
Newark | Ceramic Capacitor, 4.7Uf, 10V, X5R, 10%, 0805, Capacitance:4.7µf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 0805ZD475KAT2A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1960 | Buy Now |
DISTI #
95W1458
|
Newark | Cap, 4.7µf, 10V, 10%, X5R, 0805, Reel, Capacitance:4.7µf, Voltage Rating:10V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Avx 0805 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 0805ZD475KAT2A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1200 / $0.1740 | Buy Now |
DISTI #
478-KGM21AR51A475KUCT-ND
|
DigiKey | CAP CER 4.7UF 10V X5R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58693 In Stock |
|
$0.0993 / $0.5300 | Buy Now |
DISTI #
KGM21AR51A475KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR51A475KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 318000 Factory Stock |
|
RFQ | |
DISTI #
KGM21AR51A475KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR51A475KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1416 | Buy Now |
DISTI #
581-0805ZD475KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR51A475KU NEW GLOBAL PN 10V 4.7uF A 581-KGM21AR51A475KU RoHS: Compliant | 27012 |
|
$0.1440 / $0.5300 | Buy Now |
DISTI #
70002269
|
RS | Capacitor, Ceramic, Cap 4.7 uF, Tol 10%, Vol-Rtg 10 VDC, SMT, 0805, X5R, Tape & Reel | AVX 0805ZD475KAT2A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0610 / $0.0620 | RFQ |
DISTI #
70001259
|
RS | Capacitor, Ceramic, Cap 4.7 uF, Tol 10%, Vol-Rtg 10 VDC, SMT, 0805, X5R | AVX 0805ZD475KAT2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2390 / $0.2810 | RFQ |
|
Future Electronics | 0805 4.7 uF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0974 / $0.1030 | Buy Now |
Part Details for 0805ZD475KAT2A
0805ZD475KAT2A CAD Models
0805ZD475KAT2A Part Data Attributes
|
0805ZD475KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805ZD475KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X5R, 0805 (2012 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805ZD475KAT2A
This table gives cross-reference parts and alternative options found for 0805ZD475KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805ZD475KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223824053672 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0805ZD475KAT2A vs 223824053672 |
C2012X5R1A475K085AC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | 0805ZD475KAT2A vs C2012X5R1A475K085AC |
C0805X5R475K100NPE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Eyang Technology Development Co Ltd | 0805ZD475KAT2A vs C0805X5R475K100NPE |
GRM219R61A475KE32J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0805ZD475KAT2A vs GRM219R61A475KE32J |
GRM219R61A475KE32B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0805ZD475KAT2A vs GRM219R61A475KE32B |
ECJGVB1A475K | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 4.7uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 0805ZD475KAT2A vs ECJGVB1A475K |
GRM219R61A475KE32D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0805ZD475KAT2A vs GRM219R61A475KE32D |
GRM219R61A475KE34B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0805ZD475KAT2A vs GRM219R61A475KE34B |
LMK212BJ475KD | CAP,CERAMIC,4.7UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | 0805ZD475KAT2A vs LMK212BJ475KD |
C0805X5R475K100NRY | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Eyang Technology Development Co Ltd | 0805ZD475KAT2A vs C0805X5R475K100NRY |