Part Details for 0805YG473ZAJ2A by Kyocera AVX Components
Overview of 0805YG473ZAJ2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805YG473ZAJ2A
0805YG473ZAJ2A CAD Models
0805YG473ZAJ2A Part Data Attributes
|
0805YG473ZAJ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805YG473ZAJ2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | Y5V | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805YG473ZAJ2A
This table gives cross-reference parts and alternative options found for 0805YG473ZAJ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805YG473ZAJ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM21Y5V473Z16AT | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.047uF, SURFACE MOUNT, 0805, CHIP | KYOCERA Corporation | 0805YG473ZAJ2A vs CM21Y5V473Z16AT |
0805Y473Z160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805YG473ZAJ2A vs 0805Y473Z160N |
0805Y473Z160NM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805YG473ZAJ2A vs 0805Y473Z160NM |
CM21Y5V473Z16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 0.047 uF, SURFACE MOUNT, 0805, CHIP | KYOCERA Crystal Device Corporation | 0805YG473ZAJ2A vs CM21Y5V473Z16AT |
GMC21Y5V473Z16NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 0805YG473ZAJ2A vs GMC21Y5V473Z16NTTLF |
0805Y473Z160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805YG473ZAJ2A vs 0805Y473Z160CT |