Part Details for 0805YG2R2ZAT2A by Kyocera AVX Components
Overview of 0805YG2R2ZAT2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805YG2R2ZAT2A
0805YG2R2ZAT2A CAD Models
0805YG2R2ZAT2A Part Data Attributes
|
0805YG2R2ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805YG2R2ZAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805YG2R2ZAT2A
This table gives cross-reference parts and alternative options found for 0805YG2R2ZAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805YG2R2ZAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCH213FN225ZK | ROHM Semiconductor | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 2.2uF, SURFACE MOUNT, 0805, CHIP | 0805YG2R2ZAT2A vs MCH213FN225ZK |
GRM40Y5V225Z016AQ | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 2.2uF, SURFACE MOUNT, 0805, CHIP | 0805YG2R2ZAT2A vs GRM40Y5V225Z016AQ |
MCH213FN225ZP | ROHM Semiconductor | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 2.2uF, SURFACE MOUNT, 0805, CHIP | 0805YG2R2ZAT2A vs MCH213FN225ZP |
ERC0805Y5V225Z16E | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 2.2uF, SURFACE MOUNT, 0805, CHIP | 0805YG2R2ZAT2A vs ERC0805Y5V225Z16E |
B0805F225ZCT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP, LEAD FREE | 0805YG2R2ZAT2A vs B0805F225ZCT |
0805YG225ZAJ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP | 0805YG2R2ZAT2A vs 0805YG225ZAJ2A |
GMC21Y5V225Z16NTTLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 0805YG2R2ZAT2A vs GMC21Y5V225Z16NTTLF |
GRM40Y5V225Z016AC | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 2.2uF, SURFACE MOUNT, 0805, CHIP | 0805YG2R2ZAT2A vs GRM40Y5V225Z016AC |
0805YG2R2ZAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 0805YG2R2ZAT2A vs 0805YG2R2ZAT4A |
EMK212F225ZGST | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP | 0805YG2R2ZAT2A vs EMK212F225ZGST |