There are no models available for this part yet.
Overview of 0805YC105JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0805YC105JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK4861
|
Newark | Cap, 1Uf, 16V, Mlcc, 0805, Capacitance:1µf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm, Product Width:1.25Mm Rohs Compliant: Yes |Kyocera Avx 0805YC105JAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11670 |
|
$0.1120 | Buy Now | |
DISTI #
66M3369
|
Newark | Ceramic Capacitor, 1Uf, 16V, X7R, 5%, 0805, Full Reel, Capacitance:1µf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 0805YC105JAT2A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1120 | Buy Now | |
DISTI #
66AH8151
|
Newark | Cap, 1Uf, 16V, Mlcc, 0805 Rohs Compliant: Yes |Kyocera Avx 0805YC105JAT2A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1450 / $0.3570 | Buy Now | |
DISTI #
478-KGM21AR71C105JUCT-ND
|
DigiKey | CAP CER 1UF 16V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26349 In Stock |
|
$0.0386 / $0.2700 | Buy Now | |
DISTI #
66M3369
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 66M3369) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 3 Days Container: Reel | 3000 Partner Stock |
|
$0.1160 / $0.1320 | Buy Now | |
DISTI #
KGM21AR71C105JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71C105JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-0805YC105JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71C105JU NEW GLOBAL PN 16V 1uF X7 A 581-KGM21AR71C105JU RoHS: Compliant | 12795 |
|
$0.1200 / $0.2700 | Buy Now | |
Future Electronics | Cap Ceramic 1uF 16V X7R 5% SMD 0805 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 9000Reel |
|
$0.0385 / $0.0415 | Buy Now | ||
Future Electronics | Cap Ceramic 1uF 16V X7R 5% SMD 0805 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 / $0.0415 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
12000 Partner Stock |
|
$0 | Buy Now |
CAD Models for 0805YC105JAT2A by Kyocera AVX Components
Part Data Attributes for 0805YC105JAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.52 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 0805YC105JAT2A
This table gives cross-reference parts and alternative options found for 0805YC105JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805YC105JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X7R105JC7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | 0805YC105JAT2A vs 0805X7R105JC7AB |
C0805X7R160-105JP6E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | 0805YC105JAT2A vs C0805X7R160-105JP6E |
C0805X7R160-105JN6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 0805YC105JAT2A vs C0805X7R160-105JN6U |
MQ05YC105JGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805YC105JAT2A vs MQ05YC105JGJ1A |
MQ05YC105JGT1A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805YC105JAT2A vs MQ05YC105JGT1A |
C0805X7R160-105JG6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | 0805YC105JAT2A vs C0805X7R160-105JG6D |
C0805X7R160-105JSNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | 0805YC105JAT2A vs C0805X7R160-105JSNP |
C0805X7R160-105JNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | VENKEL LTD | 0805YC105JAT2A vs C0805X7R160-105JNR |
MQ05YC105JGB6A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805YC105JAT2A vs MQ05YC105JGB6A |
0805X7R105JT7AT | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | American Technical Ceramics Corp | 0805YC105JAT2A vs 0805X7R105JT7AT |
Related Parts for 0805YC105JAT2A
-
GRM188R71H104KA93DFixed Capacitors
-
RC0805FR-07100KLFixed Resistors
-
22-11-2022Headers and Edge Type Connectors
-
1N5819-TRectifier Diodes
-
BLM03AX121SN1DData Line Filters
-
NUP4301MR6T1GTransient Suppressors
-
293D107X9016D2TE3Tantalum Capacitors
-
OP07CDOperational Amplifiers
-
8-35115-1Terminals and Terminal Blocks