Part Details for 0805Y1008P20BAT by Knowles Capacitors
Overview of 0805Y1008P20BAT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805Y1008P20BAT
0805Y1008P20BAT CAD Models
0805Y1008P20BAT Part Data Attributes
|
0805Y1008P20BAT
Knowles Capacitors
Buy Now
|
Compare Parts:
0805Y1008P20BAT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for 0805Y1008P20BAT
This table gives cross-reference parts and alternative options found for 0805Y1008P20BAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805Y1008P20BAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805HQN101-8R2BGP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 0805Y1008P20BAT vs C0805HQN101-8R2BGP |
0805A1008P20BCQS02A | Ceramic Capacitor, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | Knowles Capacitors | 0805Y1008P20BAT vs 0805A1008P20BCQS02A |
0805H1008P20BCQS02A5 | Ceramic Capacitor, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | Knowles Capacitors | 0805Y1008P20BAT vs 0805H1008P20BCQS02A5 |
C0805N829B1GRH7189 | Cap,Ceramic,8.2pF,100VDC,.1pF -Tol,.1pF +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | KEMET Corporation | 0805Y1008P20BAT vs C0805N829B1GRH7189 |
101R15N8R2BV6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0805, | Johanson Dielectrics Inc | 0805Y1008P20BAT vs 101R15N8R2BV6U |
0805J1008P20BQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805Y1008P20BAT vs 0805J1008P20BQB |
0805J1008P20BCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805Y1008P20BAT vs 0805J1008P20BCT |
0805Y1008P20BQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805Y1008P20BAT vs 0805Y1008P20BQT |
0805F1008P2BCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805Y1008P20BAT vs 0805F1008P2BCB |
C0805N829B1GRL7246 | Ceramic Capacitor, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | KEMET Corporation | 0805Y1008P20BAT vs C0805N829B1GRL7246 |