-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805Y1001P20CAT
Knowles Capacitors
Buy Now
|
Compare Parts:
0805Y1001P20CAT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Knowles | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20.8333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 0805Y1001P20CAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805Y1001P20CAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N129C1GRL7246 | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | KEMET Corporation | 0805Y1001P20CAT vs C0805N129C1GRL7246 |
C0805N129C1GML7189 | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | KEMET Corporation | 0805Y1001P20CAT vs C0805N129C1GML7189 |
C0805HQN101-1R2CGE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 0805Y1001P20CAT vs C0805HQN101-1R2CGE |
C0805N129C1GRC7246 | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | KEMET Corporation | 0805Y1001P20CAT vs C0805N129C1GRC7246 |
0805H1001P20CCTS02A5 | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | Knowles Capacitors | 0805Y1001P20CAT vs 0805H1001P20CCTS02A5 |
0805H1001P20CCTS02A | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | Knowles Capacitors | 0805Y1001P20CAT vs 0805H1001P20CCTS02A |
0805J1001P20CCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805Y1001P20CAT vs 0805J1001P20CCB |
C0805N129C1GRL7189 | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | KEMET Corporation | 0805Y1001P20CAT vs C0805N129C1GRL7189 |
101R15N1R2CV4E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0805, | Johanson Dielectrics Inc | 0805Y1001P20CAT vs 101R15N1R2CV4E |
0805H1001P20CCRS02A5 | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | Knowles Capacitors | 0805Y1001P20CAT vs 0805H1001P20CCRS02A5 |