Part Details for 0805Y0250272KBR by Knowles Capacitors
Overview of 0805Y0250272KBR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805Y0250272KBR
0805Y0250272KBR CAD Models
0805Y0250272KBR Part Data Attributes
|
0805Y0250272KBR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805Y0250272KBR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IECQ-CECC | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805Y0250272KBR
This table gives cross-reference parts and alternative options found for 0805Y0250272KBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805Y0250272KBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX0805272K1EPR | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0805, | Cinetech Industrial Co Ltd | 0805Y0250272KBR vs BX0805272K1EPR |
BX0805272K1ERR | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0805, | Cinetech Industrial Co Ltd | 0805Y0250272KBR vs BX0805272K1ERR |
0805A0250272KBT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805Y0250272KBR vs 0805A0250272KBT |
BX0805272K1ENB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0805, | Cinetech Industrial Co Ltd | 0805Y0250272KBR vs BX0805272K1ENB |
BX0805272K1EPB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0805, | Cinetech Industrial Co Ltd | 0805Y0250272KBR vs BX0805272K1EPB |
0805A0250272KBB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0805, | Knowles Capacitors | 0805Y0250272KBR vs 0805A0250272KBB |
0805A0250272KBC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0805, | Knowles Capacitors | 0805Y0250272KBR vs 0805A0250272KBC |
0805F0250272KBB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0805, | Knowles Capacitors | 0805Y0250272KBR vs 0805F0250272KBB |
0805F0250272KBT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805Y0250272KBR vs 0805F0250272KBT |
0805Y0250272KBB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0027uF, 0805, | Knowles Capacitors | 0805Y0250272KBR vs 0805Y0250272KBB |