Part Details for 0805Y0160562KBB by Knowles Capacitors
Overview of 0805Y0160562KBB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805Y0160562KBB
0805Y0160562KBB CAD Models
0805Y0160562KBB Part Data Attributes
|
0805Y0160562KBB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805Y0160562KBB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805Y0160562KBB
This table gives cross-reference parts and alternative options found for 0805Y0160562KBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805Y0160562KBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805A0160562KBR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805Y0160562KBB vs 0805A0160562KBR |
0805F0160562KBB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805, | Knowles Capacitors | 0805Y0160562KBB vs 0805F0160562KBB |
0805A0160562KBT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805Y0160562KBB vs 0805A0160562KBT |
0805F0160562KBR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805Y0160562KBB vs 0805F0160562KBR |
0805F0160562KBC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805, | Knowles Capacitors | 0805Y0160562KBB vs 0805F0160562KBC |
0805J0160562KBT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805Y0160562KBB vs 0805J0160562KBT |
0805Y0160562KBC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 0805, | Knowles Capacitors | 0805Y0160562KBB vs 0805Y0160562KBC |
0805J0160562KBR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805Y0160562KBB vs 0805J0160562KBR |
0805Y0160562KBT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805Y0160562KBB vs 0805Y0160562KBT |
0805Y0160562KBR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805Y0160562KBB vs 0805Y0160562KBR |