Part Details for 0805Y0100474MPB by Knowles Capacitors
Overview of 0805Y0100474MPB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805Y0100474MPB
0805Y0100474MPB CAD Models
0805Y0100474MPB Part Data Attributes
|
0805Y0100474MPB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805Y0100474MPB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805Y0100474MPB
This table gives cross-reference parts and alternative options found for 0805Y0100474MPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805Y0100474MPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C474M8PAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805Y0100474MPB vs C0805C474M8PAC7215 |
C0805C474M8PACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805Y0100474MPB vs C0805C474M8PACTU |
08052B474M6BB0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0805, | YAGEO Corporation | 0805Y0100474MPB vs 08052B474M6BB0D |
0805F0100474MPT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0805, | Knowles Capacitors | 0805Y0100474MPB vs 0805F0100474MPT |
0805H0100474MPB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0805, | Knowles Capacitors | 0805Y0100474MPB vs 0805H0100474MPB |
08052B474M6BF0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0805, | YAGEO Corporation | 0805Y0100474MPB vs 08052B474M6BF0D |
C0805C474M8PAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805Y0100474MPB vs C0805C474M8PAC7210 |
CS2012X5R474M100NRE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0805, | Samwha Electronics | 0805Y0100474MPB vs CS2012X5R474M100NRE |
0805J0100474MPB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0805, | Knowles Capacitors | 0805Y0100474MPB vs 0805J0100474MPB |
08052B474M6BP0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0805, | YAGEO Corporation | 0805Y0100474MPB vs 08052B474M6BP0D |