Part Details for 0805X7R561KW5AB by American Technical Ceramics Corp
Overview of 0805X7R561KW5AB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805X7R561KW5AB
0805X7R561KW5AB CAD Models
0805X7R561KW5AB Part Data Attributes
|
0805X7R561KW5AB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0805X7R561KW5AB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Strip Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805X7R561KW5AB
This table gives cross-reference parts and alternative options found for 0805X7R561KW5AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805X7R561KW5AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X7R561KC5SB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | American Technical Ceramics Corp | 0805X7R561KW5AB vs 0805X7R561KC5SB |
NMC-H0805X7R561K500TRPF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | 0805X7R561KW5AB vs NMC-H0805X7R561K500TRPF |
0805X7R561KW5SB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | American Technical Ceramics Corp | 0805X7R561KW5AB vs 0805X7R561KW5SB |
C0805X7R501-561KPP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | VENKEL LTD | 0805X7R561KW5AB vs C0805X7R501-561KPP |
C0805X7R501-561KPE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | VENKEL LTD | 0805X7R561KW5AB vs C0805X7R501-561KPE |
NMC-H0805X7R561K500TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | 0805X7R561KW5AB vs NMC-H0805X7R561K500TRPLPF |
MA0805XR-561K-501G | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Prosperity Dielectrics Co Ltd | 0805X7R561KW5AB vs MA0805XR-561K-501G |
MC0805X7R561K501NT | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Metuchen Capacitors Inc | 0805X7R561KW5AB vs MC0805X7R561K501NT |
NMC-P0805X7R561K500TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | 0805X7R561KW5AB vs NMC-P0805X7R561K500TRPLPF |
TS18H2H561K8TB | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805 | Suntan Capacitors | 0805X7R561KW5AB vs TS18H2H561K8TB |