Part Details for 0805X7R271K2NT92A by Presidio Components Inc
Overview of 0805X7R271K2NT92A by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805X7R271K2NT92A
0805X7R271K2NT92A CAD Models
0805X7R271K2NT92A Part Data Attributes
|
0805X7R271K2NT92A
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0805X7R271K2NT92A
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 0805X7R271K2NT92A
This table gives cross-reference parts and alternative options found for 0805X7R271K2NT92A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805X7R271K2NT92A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J0500271KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805X7R271K2NT92A vs 0805J0500271KXR |
X7R0805271K1HSB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0805, | Cinetech Industrial Co Ltd | 0805X7R271K2NT92A vs X7R0805271K1HSB |
0805A0500271KXQS02A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0805, | Knowles Capacitors | 0805X7R271K2NT92A vs 0805A0500271KXQS02A |
0805A0500271KXTS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0805, | Knowles Capacitors | 0805X7R271K2NT92A vs 0805A0500271KXTS02A5 |
0805H0500271KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805X7R271K2NT92A vs 0805H0500271KXR |
0805W271K1HR | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00027uF, 0805 | Supertech Electronic Co Ltd | 0805X7R271K2NT92A vs 0805W271K1HR |
0805F0500271KXBS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0805, | Knowles Capacitors | 0805X7R271K2NT92A vs 0805F0500271KXBS02A5 |
0805F0500271KXTS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0805, | Knowles Capacitors | 0805X7R271K2NT92A vs 0805F0500271KXTS02A5 |
0805B271K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0805, | Fenghua (HK) Electronics Ltd | 0805X7R271K2NT92A vs 0805B271K500ST |
0805B271K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0805, | Fenghua (HK) Electronics Ltd | 0805X7R271K2NT92A vs 0805B271K500CT |