Part Details for 0805X7R163J3NG5A by Presidio Components Inc
Overview of 0805X7R163J3NG5A by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805X7R163J3NG5A
0805X7R163J3NG5A CAD Models
0805X7R163J3NG5A Part Data Attributes
|
0805X7R163J3NG5A
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0805X7R163J3NG5A
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 2.032 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 0805X7R163J3NG5A
This table gives cross-reference parts and alternative options found for 0805X7R163J3NG5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805X7R163J3NG5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F1000163JXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Knowles Capacitors | 0805X7R163J3NG5A vs 0805F1000163JXB |
AC12ZE0163J2L | CAP,CERAMIC,16NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | 0805X7R163J3NG5A vs AC12ZE0163J2L |
0805Y1000163JXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Knowles Capacitors | 0805X7R163J3NG5A vs 0805Y1000163JXB |
AN12ZE0163JT3 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Kyocera AVX Components | 0805X7R163J3NG5A vs AN12ZE0163JT3 |
AD12ZE0163JT2 | CAP,CERAMIC,16NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | 0805X7R163J3NG5A vs AD12ZE0163JT2 |
0805B163J101S | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Fenghua (HK) Electronics Ltd | 0805X7R163J3NG5A vs 0805B163J101S |
0805X7R163J3NG4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Presidio Components Inc | 0805X7R163J3NG5A vs 0805X7R163J3NG4A |
AC12ZE163JT5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Kyocera AVX Components | 0805X7R163J3NG5A vs AC12ZE163JT5 |
HR0805X7R163J3P3A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Presidio Components Inc | 0805X7R163J3NG5A vs HR0805X7R163J3P3A |
AD12ZE0163JT3 | CAP,CERAMIC,16NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | 0805X7R163J3NG5A vs AD12ZE0163JT3 |