Part Details for 0805X5R565KWAAB by American Technical Ceramics Corp
Overview of 0805X5R565KWAAB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805X5R565KWAAB
0805X5R565KWAAB CAD Models
0805X5R565KWAAB Part Data Attributes
|
0805X5R565KWAAB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0805X5R565KWAAB
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 5.6uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5.6 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Strip Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805X5R565KWAAB
This table gives cross-reference parts and alternative options found for 0805X5R565KWAAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805X5R565KWAAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X5R565KTAAB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 5.6uF, 0805, | American Technical Ceramics Corp | 0805X5R565KWAAB vs 0805X5R565KTAAB |
CMC-010/565KX50805WFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 5.6uF, Surface Mount, 0805, CHIP | Tecate Group | 0805X5R565KWAAB vs CMC-010/565KX50805WFF |
CMC-010/565KX50805WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 5.6uF, Surface Mount, 0805, CHIP | Tecate Group | 0805X5R565KWAAB vs CMC-010/565KX50805WF |
0805X5R565KWASB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 5.6uF, 0805, | American Technical Ceramics Corp | 0805X5R565KWAAB vs 0805X5R565KWASB |
CMC-010/565KX50805T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 5.6uF, Surface Mount, 0805, CHIP | Tecate Group | 0805X5R565KWAAB vs CMC-010/565KX50805T13F |
CMC-010/565KX50805T13FF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 5.6uF, Surface Mount, 0805, CHIP | Tecate Group | 0805X5R565KWAAB vs CMC-010/565KX50805T13FF |
0805X5R565KTASB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 5.6uF, 0805, | American Technical Ceramics Corp | 0805X5R565KWAAB vs 0805X5R565KTASB |
CMC-010/565KX50805TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 5.6uF, Surface Mount, 0805, CHIP | Tecate Group | 0805X5R565KWAAB vs CMC-010/565KX50805TF |