Part Details for 0805X476M100CG by Walsin Technology Corporation
Overview of 0805X476M100CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805X476M100CG
0805X476M100CG CAD Models
0805X476M100CG Part Data Attributes
|
0805X476M100CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805X476M100CG
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805X476M100CG
This table gives cross-reference parts and alternative options found for 0805X476M100CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805X476M100CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM21D476MNNF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | Surge Components Inc | 0805X476M100CG vs SCM21D476MNNF |
C2012X5R1A476M125AC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | 0805X476M100CG vs C2012X5R1A476M125AC |
SCM21D476MNNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | Surge Components Inc | 0805X476M100CG vs SCM21D476MNNE |
C0805B476M010RY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | 0805X476M100CG vs C0805B476M010RY |
C0805B476M010BY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | 0805X476M100CG vs C0805B476M010BY |
GRM21BR61A476ME15L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0805X476M100CG vs GRM21BR61A476ME15L |
SCM21D476MNNJ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | Surge Components Inc | 0805X476M100CG vs SCM21D476MNNJ |
C2012X5R476MDPS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | Darfon Corporation | 0805X476M100CG vs C2012X5R476MDPS |
CC0805MKX5R6BB476 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | 0805X476M100CG vs CC0805MKX5R6BB476 |
MLASL21GBB5476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805X476M100CG vs MLASL21GBB5476MTNA01 |