Part Details for 0805X106K160N by Hitano Enterprise Corp
Overview of 0805X106K160N by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805X106K160N
0805X106K160N CAD Models
0805X106K160N Part Data Attributes
|
0805X106K160N
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
0805X106K160N
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic, 16V, X5R, -/+15ppm/Cel TC, 10uF, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | 0805X(16V) | |
Size Code | 0805 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for 0805X106K160N
This table gives cross-reference parts and alternative options found for 0805X106K160N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805X106K160N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21A106KOFGNNS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | 0805X106K160N vs CL21A106KOFGNNS |
CL21A106KOQANNS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | 0805X106K160N vs CL21A106KOQANNS |
EMK212BBJ106KGHT | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | 0805X106K160N vs EMK212BBJ106KGHT |
GRM21BR61C106KE15B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0805X106K160N vs GRM21BR61C106KE15B |
CM21X5R106K16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0805X106K160N vs CM21X5R106K16AT |
C0805C106K4PACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 0805X106K160N vs C0805C106K4PACTM |
CL21A106KOQSNNF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | 0805X106K160N vs CL21A106KOQSNNF |
GRT21BR61C106KE01L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | 0805X106K160N vs GRT21BR61C106KE01L |
C0805B106K016BY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | 0805X106K160N vs C0805B106K016BY |
C0805B106K016RY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | 0805X106K160N vs C0805B106K016RY |