Part Details for 0805WAJ0363CA by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805WAJ0363CA by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805WAJ0363CA
0805WAJ0363CA CAD Models
0805WAJ0363CA Part Data Attributes
|
0805WAJ0363CA
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805WAJ0363CA
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/10W,GJ TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 0805WAJ0363CA
This table gives cross-reference parts and alternative options found for 0805WAJ0363CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805WAJ0363CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805WAJ0363CCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805WAJ0363CA vs 0805WAJ0363CCE |
0805WAJ0363C2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805WAJ0363CA vs 0805WAJ0363C2 |
0805WAJ0363C1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805WAJ0363CA vs 0805WAJ0363C1 |
0805WAJ0363B1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805WAJ0363CA vs 0805WAJ0363B1 |
0805WAJ0363CAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805WAJ0363CA vs 0805WAJ0363CAE |
ERJS06J363V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | 0805WAJ0363CA vs ERJS06J363V |
ERJ6GEJ363V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | 0805WAJ0363CA vs ERJ6GEJ363V |
0805WAJ0363C4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805WAJ0363CA vs 0805WAJ0363C4E |
0805WAJ0363BD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805WAJ0363CA vs 0805WAJ0363BD |
MCR10FZHJ363 | ROHM Semiconductor | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 36000ohm, SURFACE MOUNT, 0805, CHIP | 0805WAJ0363CA vs MCR10FZHJ363 |