Part Details for 0805WAF1913CA by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805WAF1913CA by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805WAF1913CA
0805WAF1913CA CAD Models
0805WAF1913CA Part Data Attributes
|
0805WAF1913CA
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805WAF1913CA
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/10W,F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805WAF1913CA
This table gives cross-reference parts and alternative options found for 0805WAF1913CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805WAF1913CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F1913B3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805WAF1913CA vs 0805S8F1913B3 |
0805S8F1913T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805WAF1913CA vs 0805S8F1913T5E |
HQ05S8F1913T5E | Fixed Resistor, 0.125W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805WAF1913CA vs HQ05S8F1913T5E |
0805WAF1913TDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805WAF1913CA vs 0805WAF1913TDE |
HQ05WAF1913TEE | Fixed Resistor, 0.1W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805WAF1913CA vs HQ05WAF1913TEE |
RCS2012F1913AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Samsung Electro-Mechanics | 0805WAF1913CA vs RCS2012F1913AS |
PWC0805-191KF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 191000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | 0805WAF1913CA vs PWC0805-191KF |
WCR0805-191KFI | RESISTOR, 0.125W, 1%, 100ppm, 191000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | 0805WAF1913CA vs WCR0805-191KFI |
0805S8F1913T2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805WAF1913CA vs 0805S8F1913T2E |
0805WAF1913BAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805WAF1913CA vs 0805WAF1913BAE |