Datasheets
0805VA390J4T4A by: Kyocera AVX Components

Ceramic Capacitor, Ceramic,

Part Details for 0805VA390J4T4A by Kyocera AVX Components

Overview of 0805VA390J4T4A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0805VA390J4T4A

0805VA390J4T4A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0805VA390J4T4A Part Data Attributes

0805VA390J4T4A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
0805VA390J4T4A Kyocera AVX Components Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.94 mm
JESD-609 Code e3
Length 2.01 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 250 V
Reference Standard AEC-Q200
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for 0805VA390J4T4A

This table gives cross-reference parts and alternative options found for 0805VA390J4T4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805VA390J4T4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GQM2195C2E390JB12B Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 0805VA390J4T4A vs GQM2195C2E390JB12B
QVS212CG390JDHT Capacitor, Ceramic, Chip, General Purpose, 39pF, 250V, ±5%, C0G/NP0, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch TAIYO YUDEN 0805VA390J4T4A vs QVS212CG390JDHT
GUQ21CG390J250NTD Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, LEAD FREE Cal-Chip Electronics 0805VA390J4T4A vs GUQ21CG390J250NTD
GUQ21CG390J250NT Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, LEAD FREE Cal-Chip Electronics 0805VA390J4T4A vs GUQ21CG390J250NT
MCRF05JTN251390 Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP Viking Tech Corp 0805VA390J4T4A vs MCRF05JTN251390
C0805HQN251-390JNP Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD 0805VA390J4T4A vs C0805HQN251-390JNP
MCARQ219SCG390JTRA01 Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP TAIYO YUDEN 0805VA390J4T4A vs MCARQ219SCG390JTRA01
RF0805N390J251CT Ceramic Capacitor, Ceramic Hitano Enterprise Corp 0805VA390J4T4A vs RF0805N390J251CT
MMARQ219SCG390JTRA18 Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP TAIYO YUDEN 0805VA390J4T4A vs MMARQ219SCG390JTRA18
0805VA390J4T2A Ceramic Capacitor, Ceramic, Kyocera AVX Components 0805VA390J4T4A vs 0805VA390J4T2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805VA390J4T4A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805VA390J4T4A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 0805VA390J4T4A would you like to use for your alert(s)?
  • Please alert me when 0805VA390J4T4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805VA390J4T4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805VA390J4T4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805VA390J4T4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805VA390J4T4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805VA390J4T4A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: