Part Details for 0805S8J0622BD by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8J0622BD by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8J0622BD
0805S8J0622BD CAD Models
0805S8J0622BD Part Data Attributes
|
0805S8J0622BD
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8J0622BD
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,GJ TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8J0622BD
This table gives cross-reference parts and alternative options found for 0805S8J0622BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8J0622BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8J0622B2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0622BD vs 0805S8J0622B2E |
0805S8J0622BAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0622BD vs 0805S8J0622BAE |
MCR10EZPJ622 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | 0805S8J0622BD vs MCR10EZPJ622 |
0805S8J0622C5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0622BD vs 0805S8J0622C5 |
0805WAJ0622CC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0622BD vs 0805WAJ0622CC |
0805S8J0622B1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0622BD vs 0805S8J0622B1 |
0805S8J0622T4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0622BD vs 0805S8J0622T4 |
RMC1/10-622JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | 0805S8J0622BD vs RMC1/10-622JB |
0805WAJ0622TB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0622BD vs 0805WAJ0622TB |
0805WAJ0622C5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0622BD vs 0805WAJ0622C5E |