Datasheets
0805S8J0361B5E by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,

Part Details for 0805S8J0361B5E by Royal Electronic Factory (Thailand) Co Ltd

Overview of 0805S8J0361B5E by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0805S8J0361B5E

0805S8J0361B5E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0805S8J0361B5E Part Data Attributes

0805S8J0361B5E Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
0805S8J0361B5E Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Rated Power Dissipation (P) 0.125 W
Resistance 360 Ω
Resistor Type FIXED RESISTOR
Series 0805(1/8WS,GJ TOL)
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 150 V

Alternate Parts for 0805S8J0361B5E

This table gives cross-reference parts and alternative options found for 0805S8J0361B5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8J0361B5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0805S8J0361C2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd 0805S8J0361B5E vs 0805S8J0361C2
0805WAJ0361T3E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd 0805S8J0361B5E vs 0805WAJ0361T3E
0805WAJ0361CD Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd 0805S8J0361B5E vs 0805WAJ0361CD
MCR10PZHIJ361 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor 0805S8J0361B5E vs MCR10PZHIJ361
0805WAJ0361C3E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd 0805S8J0361B5E vs 0805WAJ0361C3E
0805WAJ0361TDE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd 0805S8J0361B5E vs 0805WAJ0361TDE
0805S8J0361CA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd 0805S8J0361B5E vs 0805S8J0361CA
0805WAJ0361T1E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd 0805S8J0361B5E vs 0805WAJ0361T1E
0805WAJ0361CDE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd 0805S8J0361B5E vs 0805WAJ0361CDE
0805S8J0361B2E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd 0805S8J0361B5E vs 0805S8J0361B2E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805S8J0361B5E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805S8J0361B5E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 0805S8J0361B5E would you like to use for your alert(s)?
  • Please alert me when 0805S8J0361B5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805S8J0361B5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805S8J0361B5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805S8J0361B5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805S8J0361B5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805S8J0361B5E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: