Part Details for 0805S8J0335CCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8J0335CCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8J0335CCE
0805S8J0335CCE CAD Models
0805S8J0335CCE Part Data Attributes
|
0805S8J0335CCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8J0335CCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,GJ TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8J0335CCE
This table gives cross-reference parts and alternative options found for 0805S8J0335CCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8J0335CCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAJ0335B3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0335CCE vs 0805WAJ0335B3 |
0805WAJ0335B1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0335CCE vs 0805WAJ0335B1 |
RMC20-335JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | 0805S8J0335CCE vs RMC20-335JTP |
0805WAJ0335T1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0335CCE vs 0805WAJ0335T1E |
MCR10EZHJ335 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | 0805S8J0335CCE vs MCR10EZHJ335 |
0805WAJ0335TDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0335CCE vs 0805WAJ0335TDE |
0805WAJ0335C1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0335CCE vs 0805WAJ0335C1E |
RMC1/10-335JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | 0805S8J0335CCE vs RMC1/10-335JB |
MCR10QZHJ335 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 3300000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | 0805S8J0335CCE vs MCR10QZHJ335 |
0805WAJ0335C2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0335CCE vs 0805WAJ0335C2 |