Part Details for 0805S8J0303B1E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8J0303B1E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8J0303B1E
0805S8J0303B1E CAD Models
0805S8J0303B1E Part Data Attributes
|
0805S8J0303B1E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8J0303B1E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,GJ TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8J0303B1E
This table gives cross-reference parts and alternative options found for 0805S8J0303B1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8J0303B1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAJ0303B1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0303B1E vs 0805WAJ0303B1 |
0805S8J0303T1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0303B1E vs 0805S8J0303T1E |
RMC1/10-303JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | 0805S8J0303B1E vs RMC1/10-303JTP |
0805WAJ0303T1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0303B1E vs 0805WAJ0303T1 |
0805WAJ0303CC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0303B1E vs 0805WAJ0303CC |
0805S8J0303BBE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0303B1E vs 0805S8J0303BBE |
0805S8J0303BC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0303B1E vs 0805S8J0303BC |
0805S8J0303T5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0303B1E vs 0805S8J0303T5 |
0805WAJ0303TB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0303B1E vs 0805WAJ0303TB |
0805WAJ0303T2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0303B1E vs 0805WAJ0303T2 |