Part Details for 0805S8J0204CCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8J0204CCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8J0204CCE
0805S8J0204CCE CAD Models
0805S8J0204CCE Part Data Attributes
|
0805S8J0204CCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8J0204CCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,GJ TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8J0204CCE
This table gives cross-reference parts and alternative options found for 0805S8J0204CCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8J0204CCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805S8J0204TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0204CCE vs 0805S8J0204TCE |
0805WAJ0204T5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0204CCE vs 0805WAJ0204T5 |
0805WAJ0204BCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0204CCE vs 0805WAJ0204BCE |
0805WAJ0204C3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0204CCE vs 0805WAJ0204C3 |
0805WAJ0204C5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0204CCE vs 0805WAJ0204C5 |
0805S8J0204BCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0204CCE vs 0805S8J0204BCE |
MCR10QZHJ204 | ROHM Semiconductor | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 200000ohm, SURFACE MOUNT, 0805, CHIP | 0805S8J0204CCE vs MCR10QZHJ204 |
0805S8J0204T3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0204CCE vs 0805S8J0204T3E |
RMC1/10-204JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 0805S8J0204CCE vs RMC1/10-204JTP |
0805WAJ0204C4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0204CCE vs 0805WAJ0204C4 |