Part Details for 0805S8J0105C1 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8J0105C1 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8J0105C1
0805S8J0105C1 CAD Models
0805S8J0105C1 Part Data Attributes
|
0805S8J0105C1
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8J0105C1
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,GJ TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8J0105C1
This table gives cross-reference parts and alternative options found for 0805S8J0105C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8J0105C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805WAJ0105C1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0105C1 vs 0805WAJ0105C1E |
0805S8J0105T3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0105C1 vs 0805S8J0105T3E |
0805S8J0105TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | 0805S8J0105C1 vs 0805S8J0105TDE |
0805S8J0105B1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0105C1 vs 0805S8J0105B1E |
0805S8J0105BBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0105C1 vs 0805S8J0105BBE |
0805WAJ0105TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0105C1 vs 0805WAJ0105TDE |
0805WAJ0105C3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0105C1 vs 0805WAJ0105C3E |
0805S8J0105T2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0105C1 vs 0805S8J0105T2 |
0805S8J0105CD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0105C1 vs 0805S8J0105CD |
0805WAJ0105C5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0105C1 vs 0805WAJ0105C5E |