Part Details for 0805S8F9762B2 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F9762B2 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F9762B2
0805S8F9762B2 CAD Models
0805S8F9762B2 Part Data Attributes
|
0805S8F9762B2
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F9762B2
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F9762B2
This table gives cross-reference parts and alternative options found for 0805S8F9762B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F9762B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF9762B2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F9762B2 vs 0805WAF9762B2 |
HQ05WAF9762TCE | Fixed Resistor, 0.1W, 97600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F9762B2 vs HQ05WAF9762TCE |
WCR0805-97K6FI | Fixed Resistor, 0.125W, 97600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | 0805S8F9762B2 vs WCR0805-97K6FI |
0805WAF9762T3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F9762B2 vs 0805WAF9762T3 |
RMC1/10K9762FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | 0805S8F9762B2 vs RMC1/10K9762FB |
0805WAF9762B4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F9762B2 vs 0805WAF9762B4E |
0805WAF9762T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F9762B2 vs 0805WAF9762T5E |
MCR10EZHF9762 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | 0805S8F9762B2 vs MCR10EZHF9762 |
0805S8F9762C2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F9762B2 vs 0805S8F9762C2E |
PWC-PWC0805-9762-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97600ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | 0805S8F9762B2 vs PWC-PWC0805-9762-F |