Part Details for 0805S8F8060T1E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F8060T1E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F8060T1E
0805S8F8060T1E CAD Models
0805S8F8060T1E Part Data Attributes
|
0805S8F8060T1E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F8060T1E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 806ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F8060T1E
This table gives cross-reference parts and alternative options found for 0805S8F8060T1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F8060T1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF8060C2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F8060T1E vs 0805WAF8060C2 |
PWC-PWC0805-8060-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 806ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | 0805S8F8060T1E vs PWC-PWC0805-8060-F |
HQ05S8F8060TCE | Fixed Resistor, 0.125W, 806ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F8060T1E vs HQ05S8F8060TCE |
0805WAF8060B3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F8060T1E vs 0805WAF8060B3 |
0805S8F8060TCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 806ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F8060T1E vs 0805S8F8060TCE |
0805S8F8060TB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 806ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F8060T1E vs 0805S8F8060TB |
0805WAF8060B1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F8060T1E vs 0805WAF8060B1 |
0805WAF8060C5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F8060T1E vs 0805WAF8060C5 |
WCR0805-806RFI | RESISTOR, 0.125W, 1%, 100ppm, 806ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | 0805S8F8060T1E vs WCR0805-806RFI |
0805WAF8060B2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F8060T1E vs 0805WAF8060B2E |