Part Details for 0805S8F5902TDE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F5902TDE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F5902TDE
0805S8F5902TDE CAD Models
0805S8F5902TDE Part Data Attributes
|
0805S8F5902TDE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F5902TDE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F5902TDE
This table gives cross-reference parts and alternative options found for 0805S8F5902TDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F5902TDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-59KF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 59000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | 0805S8F5902TDE vs PWC0805-59KF |
0805WAF5902C2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5902TDE vs 0805WAF5902C2E |
0805WAF5902T3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5902TDE vs 0805WAF5902T3E |
0805S8F5902TBE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5902TDE vs 0805S8F5902TBE |
0805S8F5902CDE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5902TDE vs 0805S8F5902CDE |
MCR10QZHF5902 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 59000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | 0805S8F5902TDE vs MCR10QZHF5902 |
0805S8F5902T3E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5902TDE vs 0805S8F5902T3E |
0805S8F5902C2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5902TDE vs 0805S8F5902C2E |
WCR-WCR0805LF-5902-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 59000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | 0805S8F5902TDE vs WCR-WCR0805LF-5902-F-P-LT |
0805WAF5902CDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5902TDE vs 0805WAF5902CDE |