There are no models available for this part yet.
Overview of 0805S8F5620TBE by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 0805S8F5620TBE by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 0805S8F5620TBE by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
562 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
0805(1/8WS,F TOL)
|
Size Code
|
0805
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for 0805S8F5620TBE
This table gives cross-reference parts and alternative options found for 0805S8F5620TBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F5620TBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F5620C1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5620TBE vs 0805S8F5620C1E |
ERJS06F5620V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | 0805S8F5620TBE vs ERJS06F5620V |
HQ05WAF5620TCE | Fixed Resistor, 0.1W, 562ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5620TBE vs HQ05WAF5620TCE |
0805WAF5620B1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5620TBE vs 0805WAF5620B1E |
0805WAF5620BDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5620TBE vs 0805WAF5620BDE |
0805WAF5620CA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5620TBE vs 0805WAF5620CA |
0805S8F5620B1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5620TBE vs 0805S8F5620B1E |
HQ05WAF5620TEE | Fixed Resistor, 0.1W, 562ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5620TBE vs HQ05WAF5620TEE |
GWCR0805-562RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | 0805S8F5620TBE vs GWCR0805-562RFT5 |
MCR10EZPF5620 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | 0805S8F5620TBE vs MCR10EZPF5620 |