Part Details for 0805S8F5231B4 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F5231B4 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F5231B4
0805S8F5231B4 CAD Models
0805S8F5231B4 Part Data Attributes
|
0805S8F5231B4
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F5231B4
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F5231B4
This table gives cross-reference parts and alternative options found for 0805S8F5231B4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F5231B4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS06F5231V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | 0805S8F5231B4 vs ERJS06F5231V |
0805WAF5231CB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5231B4 vs 0805WAF5231CB |
0805S8F5231TCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5231B4 vs 0805S8F5231TCE |
0805WAF5231TA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5231B4 vs 0805WAF5231TA |
0805WAF5231T2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5231B4 vs 0805WAF5231T2 |
0805WAF5231BB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5231B4 vs 0805WAF5231BB |
0805WAF5231T4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5231B4 vs 0805WAF5231T4 |
HQ05WAF5231T4E | Fixed Resistor, 0.1W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5231B4 vs HQ05WAF5231T4E |
ERJ6ENF5231V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | 0805S8F5231B4 vs ERJ6ENF5231V |
WCR0805-5K23FI | RESISTOR, 0.125W, 1%, 100ppm, 5230ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | 0805S8F5231B4 vs WCR0805-5K23FI |