Part Details for 0805S8F5231B3 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F5231B3 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F5231B3
0805S8F5231B3 CAD Models
0805S8F5231B3 Part Data Attributes
|
0805S8F5231B3
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F5231B3
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
Candidate List Date | 2022-06-10 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F5231B3
This table gives cross-reference parts and alternative options found for 0805S8F5231B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F5231B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF5231BC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5231B3 vs 0805WAF5231BC |
MCR10EZHF5231 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | 0805S8F5231B3 vs MCR10EZHF5231 |
RMC20K5231FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | 0805S8F5231B3 vs RMC20K5231FTP |
0805WAF5231B4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5231B3 vs 0805WAF5231B4E |
0805S8F5231T1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5231B3 vs 0805S8F5231T1E |
PWC0805-5K23F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 5230ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | 0805S8F5231B3 vs PWC0805-5K23F |
0805WAF5231T3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5231B3 vs 0805WAF5231T3 |
RMC20K5231FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | 0805S8F5231B3 vs RMC20K5231FB |
0805WAF5231TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5231B3 vs 0805WAF5231TCE |
0805WAF5231C4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5231B3 vs 0805WAF5231C4E |