Part Details for 0805S8F4321C3E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F4321C3E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F4321C3E
0805S8F4321C3E CAD Models
0805S8F4321C3E Part Data Attributes
|
0805S8F4321C3E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F4321C3E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F4321C3E
This table gives cross-reference parts and alternative options found for 0805S8F4321C3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F4321C3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F4321TB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4321C3E vs 0805S8F4321TB |
0805WAF4321C1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4321C3E vs 0805WAF4321C1 |
0805S8F4321BC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4321C3E vs 0805S8F4321BC |
0805S8F4321TAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4321C3E vs 0805S8F4321TAE |
MCR10QZHF4321 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 4320ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | 0805S8F4321C3E vs MCR10QZHF4321 |
RMC20K4321FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | 0805S8F4321C3E vs RMC20K4321FB |
0805S8F4321TA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4321C3E vs 0805S8F4321TA |
WCR0805-4K32FI | Fixed Resistor, 0.125W, 4320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | 0805S8F4321C3E vs WCR0805-4K32FI |
0805WAF4321CBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4321C3E vs 0805WAF4321CBE |
0805WAF4321T1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4321C3E vs 0805WAF4321T1 |