Part Details for 0805S8F4320CA by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F4320CA by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F4320CA
0805S8F4320CA CAD Models
0805S8F4320CA Part Data Attributes
|
0805S8F4320CA
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F4320CA
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F4320CA
This table gives cross-reference parts and alternative options found for 0805S8F4320CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F4320CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F4320BAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4320CA vs 0805S8F4320BAE |
0805WAF4320C5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4320CA vs 0805WAF4320C5 |
0805S8F4320T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4320CA vs 0805S8F4320T5E |
0805S8F4320TB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4320CA vs 0805S8F4320TB |
0805WAF4320TC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4320CA vs 0805WAF4320TC |
0805S8F4320BA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4320CA vs 0805S8F4320BA |
0805WAF4320B3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4320CA vs 0805WAF4320B3 |
ERJS06F4320V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | 0805S8F4320CA vs ERJS06F4320V |
RMC1/10K4320FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | 0805S8F4320CA vs RMC1/10K4320FB |
RMC20K4320FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | 0805S8F4320CA vs RMC20K4320FB |