Part Details for 0805S8F3243CAE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F3243CAE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F3243CAE
0805S8F3243CAE CAD Models
0805S8F3243CAE Part Data Attributes
|
0805S8F3243CAE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F3243CAE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F3243CAE
This table gives cross-reference parts and alternative options found for 0805S8F3243CAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F3243CAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F3243CC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F3243CAE vs 0805S8F3243CC |
0805WAF3243CC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 324000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F3243CAE vs 0805WAF3243CC |
0805S8F3243C5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F3243CAE vs 0805S8F3243C5E |
0805WAF3243BDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 324000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F3243CAE vs 0805WAF3243BDE |
0805WAF3243CB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 324000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F3243CAE vs 0805WAF3243CB |
0805S8F3243BB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F3243CAE vs 0805S8F3243BB |
0805W8F3243T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F3243CAE vs 0805W8F3243T5E |
0805WAF3243T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 324000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F3243CAE vs 0805WAF3243T4E |
ERJU06F3243V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 0805S8F3243CAE vs ERJU06F3243V |
0805WAF3243B3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 324000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F3243CAE vs 0805WAF3243B3E |